+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-3GL13PT

Microswitch SNAP ACTION; 3A/125VAC; 3A/30VDC; SPDT; ON-(ON); SS-P

Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-3GL13PT
TME Symbol:
SS-3GL13PT

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
3A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SS-P
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
10000000 cycles
Operating temperature
-25...85°C
Operating Force
0.5N
Electrical life
50000 cycles
Min. insulation resistance
0.1GΩ
Gross weight2.04 g
Certificates
EAN code4536854962271
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-3GL13PT
462 in TME stock
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.80 GBP
Net price for quantities from 10 pcs - 0.62 GBPGross price for quantities from 10 pcs - 0.75 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs