+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS-5GL-3T

Microswitch SNAP ACTION; 3A/250VAC; with short lever; SPST-NO


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SS-5GL-3T
TME Symbol:
SS-5GL-3T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 250V AC
Switches features
with short lever
Contacts configuration
SPST-NO
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
SS
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.5mm
Body dimensions
19.8x10.2x6.4mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.49N
Lever length
14.5mm
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Gross weight2 g
Certificates
EAN code4536854068393
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SS-5GL-3T
0 in TME stock
Net price for quantities from 500 pcs - 0.90 EURGross price for quantities from 500 pcs - 1.08 EUR
Net price for quantities from 800 pcs - 0.87 EURGross price for quantities from 800 pcs - 1.04 EUR
Net price for quantities from 1600 pcs - 0.83 EURGross price for quantities from 1600 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.