+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS18F

Diode: Schottky rectifying; SMA flat; SMD; 80V; 1A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SS18F
TME Symbol:
SS18F-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMA flat
Mounting
SMD
Max. off-state voltage
80V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.7V
Leakage current
10µA
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SS18F
3820 in TME stock
Net price for quantities from 25 pcs - 0.05 GBPGross price for quantities from 25 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.03 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 3000 pcs - 0.03 GBPGross price for quantities from 3000 pcs - 0.04 GBP
Net price for quantities from 12000 pcs - 0.03 GBPGross price for quantities from 12000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 5)
Minimum order quantity: 25.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs