+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSBD22H0289

Indicator: LED; recessed; red; 230VDC; 230VAC; Ø22.2mm; IP67; metal


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SSBD22H0289
TME Symbol:
SSBD22089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
red
Operating voltage
230V AC, 230V DC
Mounting hole dimensions
Ø22.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Indicators features
  • additional insulating bushing
  • waterproof
Gross weight37.53 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SSBD22H0289
57 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs