+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSBD22H1249

Indicator: LED; recessed; yellow; 24÷28VDC; 24÷28VAC; Ø22.2mm; IP67

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SSBD22H1249
TME Symbol:
SSBD2231249

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
yellow
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø22.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight37.23 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SSBD22H1249
3 in TME stock
Net price for quantities from 1 pcs - 10.24 EURGross price for quantities from 1 pcs - 12.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs