+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30321

Straight terminal connector; Thread: metric,non-swivel,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30321
TME Symbol:
SSC10-FM-M12-SS316

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, non-swivel, outside
Material
acid resistant steel SS316
Manufacturer series
HelaGuard SSC
IP rating
IP40
Mechanical connection
10 socket / M12
Conduit size
10
Operating temperature
-100...600°C
Gross weight10 g
Certificates
EAN code4031026306247
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-30321
0 in TME stock
Net price for quantities from 1 pcs - 66.45 GBPGross price for quantities from 1 pcs - 79.74 GBP
Net price for quantities from 2 pcs - 59.06 GBPGross price for quantities from 2 pcs - 70.88 GBP
Net price for quantities from 4 pcs - 53.53 GBPGross price for quantities from 4 pcs - 64.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.