+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30203

Protective tube; Size: 20; acid resistant steel SS316; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30203
TME Symbol:
SSC20-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
20
Material
acid resistant steel SS316
Colour
natural
Manufacturer series
HelaGuard SSC
Resistance to
corrosion, mechanical stesses, temperature
Internal diameter
16.9mm
Bending radius
45mm
Package contents
25m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight242.58 g
Certificates
EAN code4031026305981
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30203
25 in TME stock
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Net price for quantities from 25 m - 21.75 USDGross price for quantities from 25 m - 26.09 USD
Net price for quantities from 50 m - 19.44 USDGross price for quantities from 50 m - 23.33 USD
Net price for quantities from 100 m - 17.62 USDGross price for quantities from 100 m - 21.14 USD
Packaging method by the manufacturer:Reel = 25 m