+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30206

Protective tube; Size: 40; acid resistant steel SS316; natural


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30206
TME Symbol:
SSC40-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
40
Material
acid resistant steel SS316
Colour
natural
Manufacturer series
HelaGuard SSC
Resistance to
corrosion, mechanical stesses, temperature
Internal diameter
37.6mm
Bending radius
80mm
Package contents
10m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight410 g
Certificates
EAN code4031026306018
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30206
0 in TME stock
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 m - 67.58 USDGross price for quantities from 10 m - 81.08 USD
Net price for quantities from 20 m - 60.06 USDGross price for quantities from 20 m - 72.07 USD
Net price for quantities from 40 m - 54.43 USDGross price for quantities from 40 m - 65.31 USD