+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-30207

Protective tube; stainless steel; HelaGuard SSC; Bend.rad: 90mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-30207
TME Symbol:
SSC50-SS316-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Material
stainless steel
Manufacturer series
HelaGuard SSC
Resistance to
mechanical stesses, temperature
Bending radius
90mm
Package contents
10m
Operating temperature
-100...600°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight802 g
Certificates
EAN code4031026306025
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-30207
0 in TME stock
Net price for quantities from 10 m - 82.36 EURGross price for quantities from 10 m - 98.83 EUR
Net price for quantities from 50 m - 75.50 EURGross price for quantities from 50 m - 90.59 EUR
Net price for quantities from 100 m - 66.34 EURGross price for quantities from 100 m - 79.61 EUR
Amount (Multiplicity: 10)