+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSD1A345BDC2

Relay: solid state; Ucntrl: 4÷32VDC; 45A; 48÷600VAC; 1-phase; IP20


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSD1A345BDC2
TME Symbol:
SSD1A345BDC2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
45A
Switched voltage
48...600V AC
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
111.49x45x154.42mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight558.4 g
Certificates
EAN code3606489808013
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
*
SSD1A345BDC2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 106.28 USDGross price for quantities from 1 pcs - 127.54 USD
Net price for quantities from 10 pcs - 100.17 USDGross price for quantities from 10 pcs - 120.20 USD