+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSG-01L2P

Microswitch SNAP ACTION; 0.1A/30VDC; with lever (with roller)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
SSG-01L2P
TME Symbol:
SSG-01L2P

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
SSG
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
19.8x11.1x6.4mm
Mechanical durability
10000000 cycles
Operating temperature
-25...125°C
Operating Force
0.6N
Electrical life
200000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
7.62mm
Gross weight1.819 g
Certificates
EAN code4547648418485
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
SSG-01L2P
0 in TME stock
Net price for quantities from 500 pcs - 4.12 EURGross price for quantities from 500 pcs - 4.95 EUR
Net price for quantities from 2500 pcs - 4.00 EURGross price for quantities from 2500 pcs - 4.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.