+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10H-08082

Inductor: wire; THT; 8.2mH; 800mA; R: 640mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB10H-08082
TME Symbol:
SSHB10H-08082

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
8.2mH
Operating current
0.8A
Resistance
0.64Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight8.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10H-08082
0 in TME stock
Net price for quantities from 60 pcs - 1.67 EURGross price for quantities from 60 pcs - 2.00 EUR
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.