+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB10HS-08068

Inductor: wire; THT; 6.8mH; 800mA; R: 580mΩ; 250VAC; -25÷120°C


Manufacturer: KEMET

Manufacturer part number:
SSHB10HS-08068
TME Symbol:
SSHB10HS-08068

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
6.8mH
Operating current
0.8A
Resistance
0.58Ω
Operating voltage
250V AC
Kind of inductor
common mode
Inductor features
high temperature common mode chokes
Operating temperature
-25...120°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB10HS-08068
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.55 EUR
Net price for quantities from 25 pcs - 1.23 EURGross price for quantities from 25 pcs - 1.47 EUR
Net price for quantities from 60 pcs - 1.16 EURGross price for quantities from 60 pcs - 1.40 EUR
Net price for quantities from 120 pcs - 1.12 EURGross price for quantities from 120 pcs - 1.34 EUR
Net price for quantities from 300 pcs - 1.06 EURGross price for quantities from 300 pcs - 1.28 EUR
Net price for quantities from 540 pcs - 1.02 EURGross price for quantities from 540 pcs - 1.23 EUR
Net price for quantities from 1020 pcs - 0.99 EURGross price for quantities from 1020 pcs - 1.19 EUR
Net price for quantities from 2520 pcs - 0.94 EURGross price for quantities from 2520 pcs - 1.13 EUR
Net price for quantities from 5040 pcs - 0.91 EURGross price for quantities from 5040 pcs - 1.09 EUR