+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSHB21HS-10145

Inductor: wire; THT; 14.5mH; 1A; R: 570mΩ; 250VAC; -25÷120°C

Manufacturer: KEMET

Manufacturer part number:
SSHB21HS-10145
TME Symbol:
SSHB21HS-10145

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
14.5mH
Operating current
1A
Resistance
0.57Ω
Operating voltage
250V AC
Kind of inductor
common mode
Operating temperature
-25...120°C
Gross weight13.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SSHB21HS-10145
0 in TME stock
Net price for quantities from 180 pcs - 1.98 USDGross price for quantities from 180 pcs - 2.38 USD
No. of pieces (Multiplicity: 180)
Minimum order quantity: 180.
Multiplicity: 180.