+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSJ13

Enclosure: multipurpose; X: 150mm; Y: 400mm; Z: 81mm; natural; IP66


Manufacturer: RAYCHEM RPG

Manufacturer part number:
SSJ13
TME Symbol:
SSJ13

Specification

Manufacturer
RAYCHEM RPG
Type of enclosure
multipurpose
Dimension X
150mm
Dimension Y
400mm
Dimension Z
81mm
Enclosure material
stainless steel
Body colour
natural
IP rating
IP66
Operating temperature
-20...80°C
Gross weight2.6319 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Multipurpose Enclosures RAYCHEM RPG,
*
SSJ13
0 in TME stock
Net price for quantities from 1 pcs - 152.15 USDGross price for quantities from 1 pcs - 182.58 USD
Net price for quantities from 3 pcs - 142.34 USDGross price for quantities from 3 pcs - 170.81 USD
Net price for quantities from 25 pcs - 137.42 USDGross price for quantities from 25 pcs - 164.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.