+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSL-LX2573GD

LED; green; rectangular; 2x5x7mm; 10mcd; 110°; Front: flat; 20mA


Manufacturer: LUMEX

Manufacturer part number:
SSL-LX2573GD
TME Symbol:
SSL-LX2573GD

Specification

Manufacturer
LUMEX
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
2x5x7mm
Luminosity
10mcd
Viewing angle
110°
Front
flat
Wavelength
565nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.2...2.6V DC
Number of terminals
3
Gross weight0.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUMEX,
*
SSL-LX2573GD
1609 in TME stock
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.19 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 100 pcs - 0.14 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.12 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.11 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 1000 pcs - 0.09 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs