+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SSL1D101BD

Relay: solid state; Ucntrl: 16÷30VDC; 100mA; max.48VDC; socket


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSL1D101BD
TME Symbol:
SSL1D101BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
16...30V DC
Max. operating current
0.1A
Switched voltage
max. 48V DC
Mounting
socket
Relay variant
1-phase
Manufacturer series
SSL
Body dimensions
5x28x15mm
Operate time
0.2ms
Release time
0.13ms
On-state resistance
3.5kΩ
Control current max.
50mA
Output configuration
NO
Operating temperature
-20...80°C
Trade name
Zelio Relay
Gross weight3.277 g
Certificates
See other products in this category: DC Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSL1D101BD
97 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.62 EURGross price for quantities from 1 pcs - 12.74 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsTube = 12 pcs