+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSLZRA1

Socket; 1-phase; for DIN rail mounting; 78.6x6.2x101mm; -40÷70°C

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSLZRA1
TME Symbol:
SSLZRA1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
78.6x6.2x101mm
Indication
LED
Trade name
Zelio Relay
Operating temperature
-40...70°C
Gross weight22.45 g
Certificates
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
*
SSLZRA1
18 in TME stock
Net price for quantities from 1 pcs - 6.85 GBPGross price for quantities from 1 pcs - 8.22 GBP
Net price for quantities from 10 pcs - 6.24 GBPGross price for quantities from 10 pcs - 7.48 GBP
Net price for quantities from 50 pcs - 5.74 GBPGross price for quantities from 50 pcs - 6.89 GBP
Net price for quantities from 250 pcs - 5.32 GBPGross price for quantities from 250 pcs - 6.38 GBP
Net price for quantities from 1000 pcs - 4.94 GBPGross price for quantities from 1000 pcs - 5.92 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs