+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSLZVA1

Socket; 1-phase; for DIN rail mounting; 78.6x6.2x101mm; -40÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSLZVA1
TME Symbol:
SSLZVA1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
78.6x6.2x101mm
Indication
LED
Trade name
Zelio Relay
Operating temperature
-40...70°C
Gross weight23.99 g
Certificates
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
*
SSLZVA1
202 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.16 USDGross price for quantities from 1 pcs - 8.59 USD
Packaging method by the manufacturer:Cardboard = 10 pcs