+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540-01030

Markers; Marking: C; acid resistant steel SS316; -80÷538°C; slide

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
540-01030
TME Symbol:
SSM-SS316-ML-C

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
C
Material
acid resistant steel SS316
Operating temperature
-80...538°C
Mechanical mounting
slide
Manufacturer series
HELLERMARK SSM
Cable accessories application
cables and wires
Width
6mm
Length
10mm
Quantity in set/package
200pcs.
Gross weight30.38 g
Certificates
EAN code5022660047411
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
540-01030
1 in TME stock
Net price for quantities from 1 pcg - 22.72 EURGross price for quantities from 1 pcg - 27.27 EUR
Net price for quantities from 5 pcg - 20.84 EURGross price for quantities from 5 pcg - 25.00 EUR
Net price for quantities from 15 pcg - 18.31 EURGross price for quantities from 15 pcg - 21.97 EUR
No. of packages (Multiplicity: 1)
Product available till the stock lasts