+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

540-01050

Marker: cable; Marking: E; acid resistant steel SS316; slide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
540-01050
TME Symbol:
SSM-SS316-ML-E

Specification

Manufacturer
HELLERMANNTYTON
Type of marker
cable
Marking
E
Material
acid resistant steel SS316
Mechanical mounting
slide
Manufacturer series
HELLERMARK SSM
Cable accessories application
cables and wires
Width
6mm
Operating temperature
-80...538°C
Length
10mm
Quantity in set/package
200pcs.
Gross weight30.6 g
Certificates
EAN code5022660047435
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
540-01050
1 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcg - 22.73 EURGross price for quantities from 1 pcg - 27.27 EUR
Net price for quantities from 5 pcg - 20.84 EURGross price for quantities from 5 pcg - 25.00 EUR
Net price for quantities from 15 pcg - 18.31 EURGross price for quantities from 15 pcg - 21.97 EUR