+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

540-01200

Markers; Marking: T; acid resistant steel SS316; -80÷538°C; slide


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
540-01200
TME Symbol:
SSM-SS316-ML-T

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
markers
Marking
T
Material
acid resistant steel SS316
Operating temperature
-80...538°C
Mechanical mounting
slide
Manufacturer series
HELLERMARK SSM
Cable accessories application
cables and wires
Width
6mm
Length
10mm
Quantity in set/package
200pcs.
Gross weight30.38 g
Certificates
EAN code5022660047565
See other products in this category: Wire Markers HELLERMANNTYTON,
See other products from this series.:
*
540-01200
1 in TME stock
Net price for quantities from 1 pcg - 26.35 USDGross price for quantities from 1 pcg - 31.61 USD
Net price for quantities from 5 pcg - 24.16 USDGross price for quantities from 5 pcg - 28.99 USD
Net price for quantities from 15 pcg - 21.23 USDGross price for quantities from 15 pcg - 25.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts