+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM1A112BD

Relay: solid state; Ucntrl: 4÷32VDC; 12A; 24÷280VAC; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM1A112BD
TME Symbol:
SSM1A112BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
12A
Switched voltage
24...280V AC
Manufacturer series
Zelio Relay
Relay variant
1-phase
Mounting
for DIN rail mounting
Width
18mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Gross weight89.66 g
Certificates
EAN code3606480579486
See other products in this category: One Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM1A112BD
32 in TME stock
Net price for quantities from 1 pcs - 48.88 EURGross price for quantities from 1 pcs - 58.66 EUR
No. of pieces (Multiplicity: 1)