+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | solid state | |
Control voltage | 90...280V AC | |
Max. operating current | 30A | |
Switched voltage | 24...280V AC | |
Manufacturer series | Zelio Relay | |
Relay variant | 1-phase | |
Mounting | for DIN rail mounting | |
Width | 22.5mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Design | heatsink |