+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM3A325BDR

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; Zelio Relay


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM3A325BDR
TME Symbol:
SSM3A325BDR

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
instantaneous switching
Manufacturer series
Zelio Relay
Design
heatsink
Width
90mm
Gross weight782.7 g
Certificates
EAN code3606485441726
See other products in this category: Three Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM3A325BDR
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 225.13 USDGross price for quantities from 1 pcs - 270.15 USD
Net price for quantities from 25 pcs - 207.00 USDGross price for quantities from 25 pcs - 248.39 USD