+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSM3A325P7

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; Zelio Relay

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
SSM3A325P7
TME Symbol:
SSM3A325P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
solid state
Control voltage
180...280V AC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Manufacturer series
Zelio Relay
Design
heatsink
Width
90mm
Gross weight792.4 g
Certificates
EAN code3606485441702
See other products in this category: Three Phase Solid State Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
SSM3A325P7
0 in TME stock
Net price for quantities from 1 pcs - 232.48 USDGross price for quantities from 1 pcs - 278.98 USD
Net price for quantities from 5 pcs - 217.48 USDGross price for quantities from 5 pcs - 260.98 USD
Net price for quantities from 10 pcs - 202.48 USDGross price for quantities from 10 pcs - 242.98 USD
No. of pieces (Multiplicity: 1)