+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | solid state | |
Control voltage | 4...32V DC | |
Max. operating current | 25A | |
Switched voltage | 48...530V AC | |
Relay variant | 3-phase | |
Switching method | zero voltage switching | |
Body dimensions | 101.3x79.7x35.4mm | |
IP rating | IP20 | |
Manufacturer series | Zelio Relay | |
Operating temperature | -40...80°C |