+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-00839

Holder; screw; stainless steel; natural; Tie width: 10mm; L: 23mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-00839
TME Symbol:
SSPC6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
stainless steel
Body colour
natural
Tie width
10mm
Length
23mm
Width
10.2mm
Cable accessories application
cable ties
Panel cutout diameter
6.3mm
Gross weight8 g
Certificates
EAN code5022660339721
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-00839
0 in TME stock
Net price for quantities from 10 pcs - 1.46 EURGross price for quantities from 10 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.60 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.43 EUR
No. of pieces (Multiplicity: 10)