+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-1048RD3

Relay: solid state; Ucntrl: 4÷32VDC; 10A; 44÷480VAC; SSR-R; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-1048RD3
TME Symbol:
SSR-1048RD3

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
10A
Switched voltage
44...480V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight157.17 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-1048RD3
0 in TME stock
Net price for quantities from 1 pcs - 10.48 EURGross price for quantities from 1 pcs - 12.58 EUR
Net price for quantities from 6 pcs - 9.27 EURGross price for quantities from 6 pcs - 11.12 EUR
Net price for quantities from 24 pcs - 8.15 EURGross price for quantities from 24 pcs - 9.78 EUR
Net price for quantities from 72 pcs - 6.99 EURGross price for quantities from 72 pcs - 8.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs