+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-20028RD1B

Relay: solid state; Ucntrl: 4÷16VDC; 200A; 24÷280VAC; SSR-R


Manufacturer: QLT POWER

Manufacturer part number:
SSR-20028RD1B
TME Symbol:
SSR-20028RD1B

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...16V DC
Max. operating current
200A
Switched voltage
24...280V AC
Manufacturer series
SSR-R
Relay variant
1-phase
Switching method
instantaneous switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight145 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-20028RD1B
0 in TME stock
Net price for quantities from 1 pcs - 72.16 USDGross price for quantities from 1 pcs - 86.60 USD
Net price for quantities from 6 pcs - 64.15 USDGross price for quantities from 6 pcs - 76.97 USD
Net price for quantities from 24 pcs - 56.13 USDGross price for quantities from 24 pcs - 67.35 USD
Net price for quantities from 72 pcs - 48.11 USDGross price for quantities from 72 pcs - 57.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.