+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-30028ZA2

Relay: solid state; Ucntrl: 90÷250VAC; 300A; 28÷280VAC; SSR-Z


Manufacturer: QLT POWER

Manufacturer part number:
SSR-30028ZA2
TME Symbol:
SSR-30028ZA2

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
300A
Switched voltage
28...280V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight251.3 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-30028ZA2
4 in TME stock
Net price for quantities from 1 pcs - 47.77 EURGross price for quantities from 1 pcs - 57.33 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts