+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-4028ZA2

Relay: solid state; Ucntrl: 90÷250VAC; 40A; 24÷280VAC; SSR-Z


Manufacturer: QLT POWER

Manufacturer part number:
SSR-4028ZA2
TME Symbol:
SSR-4028ZA2

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
90...250V AC
Max. operating current
40A
Switched voltage
24...280V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight155.66 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-4028ZA2
0 in TME stock
Net price for quantities from 1 pcs - 13.84 EURGross price for quantities from 1 pcs - 16.61 EUR
Net price for quantities from 6 pcs - 12.30 EURGross price for quantities from 6 pcs - 14.76 EUR
Net price for quantities from 24 pcs - 10.76 EURGross price for quantities from 24 pcs - 12.92 EUR
Net price for quantities from 72 pcs - 9.23 EURGross price for quantities from 72 pcs - 11.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.