+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSR-4048ZD3

Relay: solid state; Ucntrl: 4÷32VDC; 40A; 44÷440VAC; SSR-Z; 1-phase


Manufacturer: QLT POWER

Manufacturer part number:
SSR-4048ZD3
TME Symbol:
SSR-4048ZD3

Specification

Manufacturer
QLT POWER
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
40A
Switched voltage
44...440V AC
Manufacturer series
SSR-Z
Relay variant
1-phase
Switching method
zero voltage switching
Indication
LED
Caution!
  • Maximal load current with use of suitable heatsink
Dimensions
Gross weight155.8 g
Certificates
See other products in this category: One Phase Solid State Relays QLT POWER,
See other products from this series.:
*
SSR-4048ZD3
661 in TME stock
Net price for quantities from 1 pcs - 11.36 EURGross price for quantities from 1 pcs - 13.63 EUR
Net price for quantities from 6 pcs - 10.09 EURGross price for quantities from 6 pcs - 12.11 EUR
Net price for quantities from 24 pcs - 8.84 EURGross price for quantities from 24 pcs - 10.60 EUR
Net price for quantities from 72 pcs - 7.58 EURGross price for quantities from 72 pcs - 9.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs