+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SST2S-M

Cable tie; L: 172mm; W: 4.6mm; natural; polyamide; 222N; Ømax: 45mm


Manufacturer: PANDUIT

Manufacturer part number:
SST2S-M
TME Symbol:
SST2S-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Length
172mm
Tie width
4.6mm
Colour
natural
Tie material
polyamide
Tie strength
222N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
Sta-Strap®
Gross weight1.04 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
SST2S-M
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.12 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.