+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSUR3160

Diode: rectifying; DO203AA,DO4; 1.6V; 65ns; 115pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SSUR3160
TME Symbol:
SSUR3160

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Case
DO4, DO203AA
Max. forward voltage
1.6V
Reverse recovery time
65ns
Capacitance
115pF
Gross weight5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting universal diodes MICROCHIP TECHNOLOGY,
*
SSUR3160
0 in TME stock
Net price for quantities from 100 pcs - 42.48 EURGross price for quantities from 100 pcs - 50.98 EUR
No. of pieces (Multiplicity: 1)