+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

02020021

Socket: 12-angles; socket spanner; 21mm; 3/8"; steel; 46

Manufacturer: STAHLWILLE

Manufacturer part number:
02020021

Alternative designations: 02 02 00 21

TME Symbol:
ST-02020021

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Spanner size
21mm
Holder socket size - inch
3/8"
Socket length
65mm
Material
steel
Manufacturer series
46
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight134 g
EAN code4018754002276
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
02020021
0 in TME stock
Net price for quantities from 1 pcs - 22.62 USDGross price for quantities from 1 pcs - 27.15 USD
Net price for quantities from 5 pcs - 21.82 USDGross price for quantities from 5 pcs - 26.18 USD
No. of pieces (Multiplicity: 1)