+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05010021

Socket: 6-angles; socket spanner; 21mm; 3/4"; steel; 55

Manufacturer: STAHLWILLE

Manufacturer part number:
05010021

Alternative designations: 05 01 00 21

TME Symbol:
ST-05010021

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
socket spanner
Spanner size
21mm
Holder socket size - inch
3/4"
Socket length
50mm
Material
steel
Manufacturer series
55
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Mechanical elements features
improved durability
Kind of profile
AS-Drive
Gross weight192 g
EAN code4018754008681
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
05010021
0 in TME stock
Net price for quantities from 1 pcs - 16.75 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 5 pcs - 16.15 USDGross price for quantities from 5 pcs - 19.38 USD
No. of pieces (Multiplicity: 1)