+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05410046

Socket: 12-angles; socket spanner; 15/16"; 3/4"; 51mm; steel; short


Manufacturer: STAHLWILLE

Manufacturer part number:
05410046

Alternative designations: 05 41 00 46

TME Symbol:
ST-05410046

Specification

Manufacturer
STAHLWILLE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
15/16"
Holder socket size - inch
3/4"
Socket length
51mm
Material
steel
Plating material
chromium
Version
short
Kind of profile
AS-Drive
Gross weight200 g
EAN code4018754009329
See other products in this category: Socket Wrenches STAHLWILLE,
*
05410046
0 in TME stock
Net price for quantities from 1 pcs - 16.06 EURGross price for quantities from 1 pcs - 19.27 EUR
Net price for quantities from 2 pcs - 15.49 EURGross price for quantities from 2 pcs - 18.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.