+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08030003

Screwdriver bit; Phillips; PH3; 5/16"; Overall len: 32mm


Manufacturer: STAHLWILLE

Manufacturer part number:
08030003

Alternative designations: 08 03 00 03

TME Symbol:
ST-08030003

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH3
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
32mm
Conform to the norm
DIN ISO 8764 ISO 2351
Gross weight10 g
EAN code4018754010653
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08030003
0 in TME stock
Net price for quantities from 1 pcs - 2.18 EURGross price for quantities from 1 pcs - 2.61 EUR
Net price for quantities from 3 pcs - 2.09 EURGross price for quantities from 3 pcs - 2.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.