+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08050003

Screwdriver bit; Pozidriv®; PZ3; 1/4"


Manufacturer: STAHLWILLE

Manufacturer part number:
08050003

Alternative designations: 08 05 00 03

TME Symbol:
ST-08050003

Specification

Manufacturer
STAHLWILLE
Type of tool
screwdriver bit
Kind of bit
Pozidriv®
Bit size
PZ3
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Conform to the norm
DIN ISO 8764
Gross weight6 g
EAN code4018754010707
See other products in this category: Screwdriver Bits STAHLWILLE,
*
08050003
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.21 EUR
Net price for quantities from 3 pcs - 0.98 EURGross price for quantities from 3 pcs - 1.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.