+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

ST-1015

Air ionizer; bench; ESD; 146x85x238mm; 144m3/h; 0÷45°C; 220÷240VAC


Manufacturer: ATTEN

Manufacturer part number:
ST-1015
TME Symbol:
ST-1015

Specification

Manufacturer
ATTEN
Type of antistatic accessories
air ionizer
Kind of jonizer
bench
Version
ESD
Body dimensions
146x85x238mm
Fan efficiency
144m3/h
Operating temperature
0...45°C
Power
15W
Ion balance
±10V
Decay time
2s/300mm
Supply voltage
  • 220...240V AC
Additional functions
  • auto clean
  • LED status indicator
  • speed regulation
Gross weight3.4973 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ionizers ATTEN,
*
ST-1015
115 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 90.87 GBPGross price for quantities from 1 pcs - 109.04 GBP
Net price for quantities from 3 pcs - 86.40 GBPGross price for quantities from 3 pcs - 103.68 GBP
Packaging method by the manufacturer:Cardboard = 4 pcs