+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25020021

Socket: 6-angles; socket spanner,impact; 21mm; 3/4"; 56 IMP


Manufacturer: STAHLWILLE

Manufacturer part number:
25020021

Alternative designations: 25 02 00 21

TME Symbol:
ST-25020021

Specification

Manufacturer
STAHLWILLE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Spanner size
21mm
Holder socket size - inch
3/4"
Socket length
100mm
Material
chromium steel
Manufacturer series
56 IMP
Plating material
oxidized
Conform to the norm
DIN 3129 ISO 1711-2
Mechanical elements features
improved durability
Gross weight865 g
EAN code4018754015801
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
25020021
0 in TME stock
Net price for quantities from 1 pcs - 39.04 USDGross price for quantities from 1 pcs - 46.85 USD
Net price for quantities from 2 pcs - 37.65 USDGross price for quantities from 2 pcs - 45.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.