+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31000000

Holder; Socket size-inch: 1/4"; 1/4"; Overall len: 72mm; magnetic

Manufacturer: STAHLWILLE

Manufacturer part number:
31000000

Alternative designations: 31 00 00 00

TME Symbol:
ST-31000000

Specification

Manufacturer
STAHLWILLE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
1/4"
Overall length
72mm
Version
magnetic
Gross weight34 g
EAN code4018754331888
See other products in this category: Screwdriver Bits STAHLWILLE,
*
31000000
0 in TME stock
Net price for quantities from 1 pcs - 11.44 USDGross price for quantities from 1 pcs - 13.73 USD
Net price for quantities from 5 pcs - 11.03 USDGross price for quantities from 5 pcs - 13.24 USD
No. of pieces (Multiplicity: 1)