+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40030708

Wrench: flat; double-sided,bent; 7mm,8mm; L: 140mm; chromium steel

Manufacturer: STAHLWILLE

Manufacturer part number:
40030708

Alternative designations: 40 03 07 08

TME Symbol:
ST-40030708

Specification

Manufacturer
STAHLWILLE
Type of wrench
flat
Kind of wrench
bent, double-sided
Length
140mm
Material
chromium steel
Manufacturer series
MOTOR 10
Key features
flat head has 15° offset
Plating material
chromium
Spanner size
  • 7mm
  • 8mm
Gross weight26 g
EAN code4018754017720
See other products in this category: Wrenches and Combination Wrenches STAHLWILLE,
See other products from this series.:
*
40030708
0 in TME stock
Net price for quantities from 1 pcs - 6.56 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 3 pcs - 6.32 USDGross price for quantities from 3 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)