+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43010607

Wrench: socket spanner; 6-angles,with joint; 6mm,7mm; FLEXI 29

Manufacturer: STAHLWILLE

Manufacturer part number:
43010607

Alternative designations: 43 01 06 07

TME Symbol:
ST-43010607

Specification

Manufacturer
STAHLWILLE
Type of wrench
socket spanner
Kind of wrench
6-angles, with joint
Material
chromium steel
Manufacturer series
FLEXI 29
Plating material
chromium
Length
0.18m
Spanner size
  • 6mm
  • 7mm
Gross weight51 g
EAN code4018754025640
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43010607
0 in TME stock
Net price for quantities from 1 pcs - 36.92 USDGross price for quantities from 1 pcs - 44.30 USD
Net price for quantities from 3 pcs - 35.60 USDGross price for quantities from 3 pcs - 42.72 USD
No. of pieces (Multiplicity: 1)