+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

43330607

Wrench: tubular; 6-angles,socket spanner; 6mm,7mm; 10750; L: 110mm


Manufacturer: STAHLWILLE

Manufacturer part number:
43330607

Alternative designations: 43 33 06 07

TME Symbol:
ST-43330607

Specification

Manufacturer
STAHLWILLE
Type of wrench
tubular
Kind of wrench
6-angles, socket spanner
Material
chromium steel
Manufacturer series
10750
Version
double-sided
Length
0.11m
Hole diameter
6mm
Spanner size
  • 6mm
  • 7mm
Gross weight26 g
EAN code4018754254903
See other products in this category: Socket Wrenches STAHLWILLE,
See other products from this series.:
*
43330607
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 6.04 USD
Net price for quantities from 3 pcs - 4.86 USDGross price for quantities from 3 pcs - 5.83 USD