+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

56034026

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: STAHLWILLE

Manufacturer part number:
56034026

Alternative designations: 56 03 40 26

TME Symbol:
ST-56034026

Specification

Manufacturer
STAHLWILLE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
275mm
Version
right
Gross weight570 g
EAN code4022668340263
See other products in this category: Shears, Scissors, Knives STAHLWILLE,
*
56034026
0 in TME stock
Net price for quantities from 1 pcs - 22.45 EURGross price for quantities from 1 pcs - 26.94 EUR
Net price for quantities from 5 pcs - 21.65 EURGross price for quantities from 5 pcs - 25.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.