+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

65560310

Wrench: adjustable; Jaw capacity: 44mm; Overall len: 320mm; 90°


Manufacturer: STAHLWILLE

Manufacturer part number:
65560310

Alternative designations: 65 56 03 10

TME Symbol:
ST-65560310

Specification

Manufacturer
STAHLWILLE
Type of wrench
adjustable
Jaw capacity
44mm
Overall length
320mm
Version
90°
Colour
red
Gross weight780 g
EAN code4018754092772
See other products in this category: Adjustable Wrenches STAHLWILLE,
*
65560310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 44.72 EURGross price for quantities from 1 pcs - 53.66 EUR
Net price for quantities from 3 pcs - 43.12 EURGross price for quantities from 3 pcs - 51.74 EUR