+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020003

Bearing puller; 2-armig; Thread: G 1/2"; W: 160mm; D: 150mm

Manufacturer: STAHLWILLE

Manufacturer part number:
71020003

Alternative designations: 71 02 00 03

TME Symbol:
ST-71020003

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
G 1/2"
Width
0.16m
Depth
150mm
Load
max. 5000kg
Gross weight3.07 kg
EAN code4018754341801
See other products in this category: Pullers STAHLWILLE,
*
71020003
0 in TME stock
Net price for quantities from 1 pcs - 118.80 EURGross price for quantities from 1 pcs - 142.56 EUR
Net price for quantities from 3 pcs - 114.56 EURGross price for quantities from 3 pcs - 137.47 EUR
No. of pieces (Multiplicity: 1)