+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71020004

Bearing puller; 2-armig; Thread: G 1/2"; W: 200mm; D: 150mm

Manufacturer: STAHLWILLE

Manufacturer part number:
71020004

Alternative designations: 71 02 00 04

TME Symbol:
ST-71020004

Specification

Manufacturer
STAHLWILLE
Type of tool
bearing puller
Version
2-armig
Thread
G 1/2"
Width
200mm
Depth
150mm
Load
max. 5000kg
Gross weight3.46 kg
EAN code4018754341917
See other products in this category: Pullers STAHLWILLE,
*
71020004
0 in TME stock
Net price for quantities from 1 pcs - 113.93 GBPGross price for quantities from 1 pcs - 136.71 GBP
Net price for quantities from 3 pcs - 109.86 GBPGross price for quantities from 3 pcs - 131.83 GBP
No. of pieces (Multiplicity: 1)